Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric ZB4BA9

; For Use With: ZB4, XB4 Pushbutton Switches; Mounting Hole Dia: 22mm ; RoHS Compliant: Yes
$ 8.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BA9.

Farnell

Datasheet12 pages9 years ago
Datasheet1 page14 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.72%

CAD Models

Download Schneider Electric ZB4BA9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2015-07-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BA9 provided by its distributors.

; For Use With:ZB4, XB4 Pushbutton Switches; Mounting Hole Dia:22mm ;RoHS Compliant: Yes
Schneider Electric ZB4BA9 Brand: Schneider Electric. Part Number: ZB4BA9. Additional Description: SQD -ZB4BA9 PUSHBUTTON OPERATOR HEAD WITH SET OF SIX COLOR CAPS. Catalog Description: Harmony, 22mm Push Button, flush push button head, spring return, black, green, red, white, yellow, blue, unmarked..
SWITCH HEAD, 22MM, FLUSH, 6COLOUR; For Use With:Harmony pushbuttons and switches; Panel Cut-out Diameter:22mm; External Diameter:28.5mm; Actuator Type:Pushbutton - flush; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; Colour:White, Black, Green, Red, Yellow, Blue; External Length / Height:46.5mm; IP Rating:IP65; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Width, External:30mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BA9
  • ZB4BA9.