What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BA335

Push Buttons, Metal, 22MM, ZB4, XB4, Flush Black With White Up Arrow Marking
$ 11.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BA335.

element14 APAC

Datasheet12 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-26.57%

CAD Models

Download Schneider Electric ZB4BA335 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-04-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Schneider Electric ZB4BA335 provided by its distributors.

PUSH BUTTONS, METAL, 22MM, ZB4, XB4, FLUSH BLACK WITH WHITE UP ARROW MARKING
SWITCH HEAD, 22MM, BLACK, MARK 4DIR; For Use With:Harmony pushbuttons and switches; SVHC:No SVHC (19-Dec-2011); Approval Bodies:BV / CSA / DNV / GL / LLOYDS / RINA / UL; Colour:Black; External Diameter:28.5mm; External Length / Height:46.5mm; External Width:30mm; IP / NEMA Rating:IP65; Legend:White Arrow; Operating Temperature Max:70°C; Operating Temperature Min:-25°C
Square D (Schneider Electric) ZB4BA335 HarmonyPushbutton Head. Schneider Electric Harmony™ Pushbutton Head, Flush Momentary Non-Illuminated Standard, Series: ZB4, 22 mm Dia Size, Round Shape, Legend: Up Arrow, White Legend, Metal, Black. Additional Description: SQD -ZB4BA335 FLUSH BLACK WITH WHITE UP ARROW MARKING. Catalog Description: Harmony XB4, Push button head, metal, flush, black, Ø22, spring return, marked DOWN ARROW.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BA335
  • ZB4-BA335