Schneider Electric ZB4BA331

Pushbutton, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4BA331
$ 12.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BA331.

Farnell

Datasheet5 pages0 years ago
Datasheet5 pages24 years ago
Datasheet8 pages27 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.48%

CAD Models

Download Schneider Electric ZB4BA331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Honeywell2B48
Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell 2B48

Descriptions

Descriptions of Schneider Electric ZB4BA331 provided by its distributors.

Pushbutton, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4BA331
GREEN PUSH BUTTON HEAD, SPRING RETURN, 22MM CUTOUT, ELECTRIC XB4 SERIES
Schneider Electric Harmony XB4 ZB4BA331 - ZB4BA331
Pushbutton Operator, 22mm, ""I"", green
Push Button operator, 22 mm, Green
SWITCH HEAD, 22MM, GREEN, MARK I
FLUSH GREEN WITH WHITE I MARKING
CONFIG SW BODY PUSHBUT NON-ILLUM
SWITCH HEAD, 22MM, GREEN, MARK I; For Use With:Harmony pushbuttons and switches; Colour:Green; External Diameter:28.5mm; External Length / Height:46.5mm; External Width:30mm; IP/NEMA Rating:IP65; Legend:I; Operating Temperature

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BA331
  • ZB4-BA331