Schneider Electric ZB4BA3

Pushbutton, unlit, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4BA3
$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BA3.

Farnell

Datasheet12 pages9 years ago
Datasheet1 page14 years ago
Datasheet5 pages24 years ago
Datasheet8 pages27 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.26%

CAD Models

Download Schneider Electric ZB4BA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BA3 provided by its distributors.

Pushbutton, unlit, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4BA3
SWITCH ACTUATOR; For Use With:Schneider XB4 Series Pushbutton Switches; IP / NEMA Rating:IP65, NEMA 12; Product Range:Harmony XB4 Series; Actuator / Cap Colour:Green; Colour:Green; Contact Rating:6A at 120VAC; Mounting H
SWITCH HEAD, 22MM, FLUSH, GREEN; For Use With:Harmony pushbuttons and switches; Panel Cut-out Diameter:22mm; External Diameter:28.5mm; Actuator Type:Pushbutton - flush; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; Colour:Green; External Length / Height:46.5mm; IP Rating:IP65; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Width, External:30mm
Schneider Electric ZB4BA3 Pushbutton Head Operator. Telemecanique Pushbutton Head Operator, Non-Illuminated, Series: ZB4, 22 mm, Round, Zinc Aluminum Alloy, Green. Additional Description: SQD -ZB4BA3 PUSHBUTTON OPERATOR HEAD. Catalog Description: Harmony, 22mm Push Button, flush push button head, spring return, green, unmarked.
SCHNEIDER ELECTRIC ZB4BA3 Non-Illum Push Button Operator, Green. More details: Push Button Operator, 22mm, Momentary, Type of Operator Flush Button, Basic Material Metal, Head Material Aluminum-Zinc Alloy, Bezel Chrome Die Cast Aluminum, Color Green, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 13, IP Rating 66, Standards UL, CSA, CE, RoHS

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BA3
  • ZB4-BA3
  • ZB4BA3.