Schneider Electric ZB4BA232

Pushbutton, groping, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BA232
$ 12.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BA232.

Burklin Elektronik

Datasheet8 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ZB4BA232 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2022-04-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BA232 provided by its distributors.

Pushbutton, groping, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BA232
XB4 SERIES, BLACK PUSH BUTTON HEAD, SPRING RETURN, 22MM CUTOUT
Switch Access Push Button Switch Round Flush Operator
Schneider Electric Harmony XB4 ZB4BA232 - ZB4BA232
Schneider FLUSH BLACK WITH WHITE O MARKING
Push Button operator, 22 mm, Black
SWITCH ACTUATOR, PUSH BUTTON, BLACK;
CONFIG SW BODY PUSHBUT NON-ILLUM
SWITCH HEAD, 22MM BLACK MARK O; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; Colour:Black; Diameter, external:28.5mm; IP rating:IP65; Length / Height, external:46.5mm; Temp, op. max:70°C; Temp, op. min:-25°C; Width, external:30mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BA232
  • ZB4-BA232