Descriptions of Schneider Electric ZB4BA2 provided by its distributors.
Schneider Electric XB4 22mm Operator - Pushbutton; Round; Black; Flush; Momentary
Switch Actuator; For Use With:XB4 Series Momentary Non-Illuminated Pushbutton Switches; Actuator / Cap Color:Black; Color:Black; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Rating:6A at 120VAC ;RoHS Compliant: No
SCHNEIDER ELECTRIC ZB4BA2 Non-Illum Push Button Operator, Black. More details: Push Button Operator, 22mm, Momentary, Type of Operator Flush Button, Head Material Aluminum-Zinc Alloy, Bezel Chrome Die Cast Aluminum, Color Black, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 13, IP Rating 66, Standards UL, CSA, CE, RoHS
SWITCH HEAD, 22MM, FLUSH, BLACK; For Use With:Harmony pushbuttons and switches; Panel Cut-out Diameter:22mm; External Diameter:28.5mm; Actuator Type:Pushbutton - flush; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; Colour:Black; External Length / Height:46.5mm; IP Rating:IP65; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Width, External:30mm
Square D (Schneider Electric) ZB4BA2 Harmony Non-Illuminated Pushbutton Head Operator. Schneider Electric Harmony™ Pushbutton Head Operator, Non-Illuminated, Series: ZB4, 22 mm Dia, Round, Metal, Black. Additional Description: SQD -ZB4BA2 PUSH BUTTON MOMENTARY FLUSH. Catalog Description: Harmony, 22mm Push Button, flush push button head, spring return, black, unmarked.