What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB2SZ3

Square D (Schneider Electric) ZB2SZ3. Additional Description: SQD -ZB2SZ3 (N)(O) BLANKING PLU.

$ 8.116
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB2SZ3.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet1 page13 years ago

Burklin Elektronik

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.35%

Descriptions

Descriptions of Schneider Electric ZB2SZ3 provided by its distributors.

Square D (Schneider Electric) ZB2SZ3. Additional Description: SQD -ZB2SZ3 (N)(O) BLANKING PLU.
Switch Component Accessory Type = Blanking Plug / Suitable for = Harmony XAP / Switch Component Material = Plastic / Switch Component Colour = Black
This blanking plug is a separate component of the range of pendant control stations, type XACD. It features a black blanking plug with seal and fixing nut. It is fitted for diameter 22,5mm cut-out.Main Characteristic Value(s) Range of Product Harmony XAP Accessory / Separate Part Type Blanking plug Accessory / separate part category Protection accessories Product or Component Type Blanking plug Accessory / separate part destination Pendant control stationControl station Color Black Material Insulated material Complementary Characteristic Value(s) Kit composition SealsBlanking plugFixing nut Product Weight 0.011 lb(US) (0.005 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB2-SZ3