Schneider Electric ZALVM5

Electric XB5 Light Block LED Yellow 230- 240 V Screw terminal
$ 47.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZALVM5.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago
Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ZALVM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-05-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-05-15

Descriptions

Descriptions of Schneider Electric ZALVM5 provided by its distributors.

Electric XB5 Light Block LED Yellow 230- 240 V Screw terminal
Orange Light Block For Head +22 Integral Led230-.240V Spring Clamp Terminals
LIGHT BLOCK, CONT & SIGNLING UNIT, YEL; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Harmony XALD, XALK Signaallamphouder - ZALVM5
LED element, yellow, 240 V, screw connection, ZALVM5
Schneider YEL LT MOD PROTECTED LED 230V
CONFIG SWITCH LAMP LED YLW 240V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL