What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XVUZ05

Accessory Type = Base / Suitable for = Harmony XVU / Operating Voltage Max. V = 24
$ 74.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVUZ05.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-22.22%

CAD Models

Download Schneider Electric XVUZ05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric XVUZ05 provided by its distributors.

Accessory Type = Base / Suitable for = Harmony XVU / Operating Voltage Max. V = 24
Aluminium Adjustable Pole With Mounting Plate; Accessory Type:Aluminium Adjustment Pole With Mounting Plate; For Use With:Schneider Harmony Xvu 60Mm Modular Tower Lights; Product Range:- Rohs Compliant: Yes |Schneider Electric XVUZ05
Square D (Schneider Electric) XVUZ05 Mounting Plate. Schneider Electric Square D Mounting Plate, For Use With: Harmony XVU Series 60 mm Modular Tower Light, Specifications: 24 VAC/VDC Voltage, -13 to 122 deg F Operating Temperature, Push-In Terminals, PBT/ABS/PC/AL, Black, 2.36 in Dia x 15.15 in L Dimensions. Additional Description: SQD -XVUZ05 XVU Adjustment pole, Black. Catalog Description: Harmony XVU, Fixing plate with adjustable aluminium pole 210 to 385 mm for modular tower lights, black, Ø60.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL