What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XVUC48

Tower Light Module, 24V AC, 24V DC, Yellow, 60 mm Dia., 3 5/8 in Height, LED, XVU Series
$ 45.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVUC48.

Farnell

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric XVUC48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVUC48 provided by its distributors.

Tower Light Module, 24V AC, 24V DC, Yellow, 60 mm Dia., 3 5/8 in Height, LED, XVU Series
Towerlight Led Unit, Flashing, 24V, Yell; Module Lens Colour:Yellow; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Visual Signal Type:Flashing; Lens Diameter:60Mm; Product Range:Harmony Xvu Series; Ip/Nema Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XVUC48
Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 50 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Yellow / Case Material = Polycarbonate (PC) / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Base Diameter mm = 60 / Overall Height mm = 50 / Series = Harmony XVU

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL