Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric XVS10BMW

Audio Siren 12VDC/12VAC 24VDC/24VAC 500mA 106dBA Wire Lead Screw Mount
$ 157.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVS10BMW.

Burklin Elektronik

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

TodayComponents

Newark

Inventory History

3 month trend:
+1.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Schneider Electric XVS10BMW provided by its distributors.

Audio Siren 12VDC/12VAC 24VDC/24VAC 500mA 106dBA Wire Lead Screw Mount
Siren, Harmony Xvs, 2 Tone, 106Db, 24Vdc; |Schneider Electric XVS10BMW
Audible Alarm Siren, 2-Tone, 12/24V AC/DC, White, 106 dB
BUZZER 24V 153.2MMX114MM BRACKET
MULTI-SOUND SIREN, 2 TONES, 12/24VDC
HORN 12/24V ACDC 2 TONE; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Tones: 2 Tone; Sound Level SPL: 106dB; IP / NEMA Rating: IP53; Product Range: Harmony XVS Series; Resonant Frequency: -; Current Consumption: 300mA; Ex
Tone Type = Continuous / Tone Type = Intermittent / Tones = 2 / Sound Level dB = 106 / Operating Voltage = 12 ... 24 VDC / Current Consumption mA = 500 / Horn / Siren Colour = White / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Cable / Protection Rating = IP53 / Series = Harmony XVS / Width mm = 114 / Height mm = 114 / Depth mm = 153

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XVS 10BMW
  • XVS-10BMW