Descriptions of Schneider Electric XVBZ02 provided by its distributors.
Mounting Feet, Ø30mm Aluminium Support Tube, 80mm, XVB, XVBL XVBC & XVBL (Harmony XVB) Series
Indicating Bank, 70mm, black plastic mounting base, black tube, 4.72 inches
Mounting tube, black, (Ø x H) 70 mm x 80 mm, for signal transmitter, XVBZ02
Schneider Electric 2182923 XVBZ02 Fixing Base 80mm With Black Support Tube
; Accessory Type:Mounting base ;RoHS Compliant: Yes
Schneider Electric Harmony XVB XVBZ02 - XVBZ02
Base, Black, 2 3/4 in Height, XVB Series
SIGNALLING COLUMN PLASTIC MOUNTING BASE
Plastic foot + tube black 100 mm
Highly visible 360° beacons provide instant communication within work groups and across factory floors, enabling factory personnel to monitor and control production quality in large automated areas. NEMA 1, 4X (indoor), 12, and IP65 rated. For indoor use only. UL Listed, CE Certified, and CSA Certified.
" Square D (Schneider Electric) XVBZ02 Stack Light. Schneider Electric Harmony™ Fixing Base, Series: XVB, 80 mm H, For Use With: XVBL 70 mm Dia Beacon and Indicator Banks and XVBC Tower Light, Aluminum, Black. Additional Description: SQD -XVBZ02 FIXING BASE 80MM WITH BLACK SUPPORT TUBE SUPPORT TUBE (REPLACES XVBC02 AND XVBC11). Catalog Description: Schneider Electric,FIXING BASE 80MM WITH BLACK SUPPORT TUBE,80mm,Harmony,Harmony XVB,UL Recognized - CE Marked,black aluminium,fixing base,fixing base."