What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XVBL4B4

Warning Light W/O Lamp, Red, LED, 24 to 48V DC, 24V AC, 60 FPM, 2 3/4 in Dia., Surface
$ 207.686
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBL4B4.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Schneider Electric XVBL4B4 provided by its distributors.

Warning Light W/O Lamp, Red, LED, 24 to 48V DC, 24V AC, 60 FPM, 2 3/4 in Dia., Surface
VISUAL INDICATOR, FLASHING, RED, 70MM; SVHC: No SVHC (15-Jan-2019)
INDICATOR, BEACON, 70 MM, FLASHING RED, 24VDC/24-48VAC, BLACK HSG.
Blinking light, red, 24-48 V AC/DC, BA15d, IP65/IP66
Description INDICATING BEACON 48VDC 10W +OPTIONS
Schneider Electric Harmony XVB XVBL4B4 - XVBL4B4
Tower Light - Flashing - Red - IP65
COMPLETE UNIT RED LED FLASHING
Indicating Beacon, Flashing, 24Vac/48Vdc; Module Lens Colour:Red; Supply Voltage Vac:24V; Supply Voltage Vdc:48V; Visual Signal Type:Flashing; Lens Diameter:70Mm; Product Range:Harmony Xvb Series; Ip/Nema Rating:Ip65, Ip66, Nema 4Xrohs Compliant: Yes |Schneider Electric XVBL4B4

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL