What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XPSMCMCP0802G

Controller with 8 inputs 2 outputs monitors expansion modules with spring term
$ 499.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XPSMCMCP0802G.

Burklin Elektronik

Datasheet7 pages3 years ago

TME

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric XPSMCMCP0802G provided by its distributors.

Controller with 8 inputs 2 outputs monitors expansion modules with spring term
SAFETY CONTROLLER CPU, 8 O/P; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Modicon MCM XPSMCMCP0802G - XPSMCMCP0802G
Safety controller, XPSMCMCP0802G
CTRLLER UNIT 8 IN 2 OSSD PAIRS S
Digital Inputs = 8 / Digital Output Type = Relay / Number of Relay Outputs = 2 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Load Current mA = 400 / Communication Interface Type = USB 2.0 / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = No / Protection Rating = IP20 / Series = XPS

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL