What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XPSAR311144P

Safety Relay, Outputs: 7, Aux: 2 Relay, 4 Solid State, Solid State Light Curtain
$ 588.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XPSAR311144P.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago
Datasheet2 pages0 years ago
Datasheet3 pages0 years ago

TME

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-06-30

Descriptions

Descriptions of Schneider Electric XPSAR311144P provided by its distributors.

SAFETY RELAY, OUTPUTS: 7,AUX: 2 RELAY,4 SOLID STATE, SOLID STATE LIGHT CURTAIN
SAFETY RELAY, 7PST-NO, 24VDC, 2A; SVHC: No SVHC (15-Jan-2019)
SAFETY RELAY, 7NO/2NC, 24V; Contacts:7NO; Relay Mounting:DIN Rail; External Width:90mm ;RoHS Compliant: Yes
Electromechanical Relay 24VDC 24VAC 50Ohm 10A 7PST-NO/DPST-NC (( 99mm 90mm 114mm)) DIN Rail Safety Relay
LIGHT TOWER; LAMP; PROTECTED LED; 40MM; STEADY; 24VAC/DC; LIGHTS: 3; RD OG GN
Safety Monitoring Relay,7NO/2NC Aux./4SS
Schneider SAFETY RELAY 300V 5A PREVENTA
Schneider Electric Preventa XPSAR311144P - XPSAR311144P

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL