What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XD5PA24

5 positions Rotary Switch; Joystick; Spring Return
$ 181.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XD5PA24.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet5 pages6 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-17.65%

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XD5PA24 provided by its distributors.

5 positions Rotary Switch; Joystick; Spring Return
Handle Type = Knob / Axes = 2 / Length mm = 132 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Protection Rating = IP66 / Series = Harmony XB5 / Switch Colour = Black / Width mm = 30 / Termination Type = Screw Clamp Terminal
Joystick Sw, Spst, 5 Pos, 0.22A, 125Vdc; No. Of Axes:-; Track Resistance:-; Supply Voltage Max:-; No. Of Switch Positions:5 Position; Contact Current Ac Max:10A; Contact Voltage Ac Max:-; Rotation Electrical Angle:- Rohs Compliant: Yes |Schneider Electric XD5PA24

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XD5 PA24