What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XD4PA12

IP66 Joystick Switch, 2 Axes, 0.22 A Screw 600V No, -25, +70DEGC, XD4 Series
$ 184.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XD4PA12.

Electro Sonic

Datasheet11 pages11 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+14.57%

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XD4PA12 provided by its distributors.

IP66 JOYSTICK SWITCH, 2 AXES, 0.22 A SCREW 600V NO, -25, +70DEGC, XD4 SERIES
SW, JOYSTICK, STAY PUT, 1NO, 0.1A, 250V; No. of Axes: 2; Track Resistance: -; Supply Voltage Max: -; No. of Switch Positions: 3 Position; Contact Current AC Max: 100mA; Contact Voltage AC Max: 250V; Rotation Electrical Angle: -
Handle Type = Knob / Axes = 1 / Length mm = 54 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Protection Rating = IP66 / Series = Harmony XB4 / Switch Colour = Black / Termination Type = Screw Clamp Terminal

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL