What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB7NS8445

Switch, Emergency Stop, Pushbutton, SPDT, 750MA, 240VAC
$ 48.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7NS8445.

element14 APAC

Datasheet6 pages9 years ago
Datasheet20 pages13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-41.55%

CAD Models

Download Schneider Electric XB7NS8445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB7NS8445 provided by its distributors.

SWITCH, EMERGENCY STOP, PUSHBUTTON, SPDT, 750mA, 240VAC
Emergency stop, rotary release, mounting Ø 22 mm, unlit, 1 Form B (N/C) + 1 Form A (N/O), XB7NS8445
Emergency stop 22 red mushroom head 40mm turn to release 1 NO + 1 NC
E-Stop; Dpst No Nc; 40mm Twst Rel; 22mmMnt; 0.6A 120Vac; Red
Pushbutton Switches ESTOP TTR 1N/O+1N/C
Schneider Electric Harmony XB7 XB7NS8445 - XB7NS8445
Monolithic emergency stop, Harmony XB7, plastic, red mushroom 40mm, 22mm, latching turn to release, 1NO+1NC
RED EMERGENCY STOP TRIGGER TURN TO RELEA
SW E-STOP TWIST RESET 1.5A 120V
Switch, Emergency Stop, Pushbutton, Spdt, 750Ma, 240Vac; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Turn To Release; Switch Terminals:Screw Clamp; Contact Current Max:750Ma; Contact Voltage Ac Nom:240V Rohs Compliant: Yes |Schneider Electric XB7NS8445

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB7NS8445.