What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB7ND33

Switch Selector N.O. DPST 45° Knob 0.6A 240VAC 250VDC Screw Clamp 300000Cycles Panel Mount
$ 19.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7ND33.

Farnell

Datasheet6 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.00%

CAD Models

Download Schneider Electric XB7ND33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB7ND33 provided by its distributors.

Switch Selector N.O. DPST 45° Knob 0.6A 240VAC 250VDC Screw Clamp 300000Cycles Panel Mount
Switch; Selector; 2NO; 22mm mnt; 0.6A 120VAC; 45deg btwn L; Cntr and R pos
SELECTOR SWITCH, 2POLE, 0.6A, 240V; No. of Switch Positions:3 Position; No. of Poles:2 Pole; Angle of Throw:45°; Contact Current AC Max:600mA; Contact Voltage AC Max:240V; Product Range:-; Illumination:Non Illuminated; Contact Current DC Max:220mA; Contact Voltage DC Max:250V; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB7ND33.