What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB7ND25

Switch, Selector, DPST No Nc, 22MM Mnt, 0.6A 120VAC, 90DEG Btwn L And R Pos
$ 19.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7ND25.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.76%

CAD Models

Download Schneider Electric XB7ND25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB7ND25 provided by its distributors.

SWITCH, SELECTOR, DPST NO NC, 22MM MNT, 0.6A 120VAC, 90DEG BTWN L AND R POS
Switch, Selector, Spdt, 2 Position, 600Ma, 240Vac; No. Of Switch Positions:2 Position; No. Of Poles:2 Pole; Angle Of Throw:90°; Contact Current Ac Max:600Ma; Contact Voltage Ac Max:240V; Product Range:Harmony Xb7 Series Rohs Compliant: Yes |Schneider Electric XB7ND25
Square D (Schneider Electric) XB7ND25 HarmonyNon-Illuminated Selector Switch. Schneider Electric Harmony™ Square D™ Non-Illuminated Selector Switch, Monolithic, Series: XB7, 22 mm Size, 1NC-1NO Contact Configuration, Slow Break Contact, Maintained/Momentary/Stay Put Contact Mode, 0.6 A at 120 VAC, 0.3 A at 240 VAC/0.22 A at 125 VDC, 0.1 A at 250 VDC Contact, Standard Handle Operator, 2 Positions, 90 deg Throw, Bezel/Housing: Plastic, Screw Clamp Terminal, NEMA 3/12/IP20/IP65 Enclosure, Black. Additional Description: SQD -XB7ND25 (N) Selector -2POS-1NO+1NC NON-CANCELABLE, NON-RETURNABLE. Catalog Description: Harmony XB7, Monolithic selector switch, plastic, black, Ø22, stay put, 2 positions, stay put, 1 NO + 1 NC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL