What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB7ND21

Switch Selector N.O. SPST 90° Knob 0.6A 240VAC 250VDC Screw Clamp 300000Cycles Panel Mount
$ 14.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7ND21.

Farnell

Datasheet20 pages13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.23%

CAD Models

Download Schneider Electric XB7ND21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB7ND21 provided by its distributors.

Switch Selector N.O. SPST 90° Knob 0.6A 240VAC 250VDC Screw Clamp 300000Cycles Panel Mount
Switch; Selector; SPST NO; 22mm mnt; 0.6A 120VAC; 90deg btwn L and R pos
SWITCH, SELECTOR, SPST, 2 POSITION, 600mA, 240VAC; No. of Switch Positions:2 Position; No. of Poles:1 Pole; Angle of Throw:90°; Contact Current AC Max:600mA; Contact Voltage AC Max:240V; Product Range:Harmony XB7 Series RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB7-ND21
  • XB7ND21.