What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB6DD221B

Rotary Switch, 2-POS, 60DEG, 0.22A, 3A, Handle, Stay Put, Harmony XB5 Series
$ 18.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6DD221B.

IHS

Datasheet2 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
-7.69%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric XB6DD221B provided by its distributors.

ROTARY SWITCH, 2-POS, 60DEG, 0.22A, 3A, HANDLE, STAY PUT, HARMONY XB5 SERIES
Switch Selector N.O. SPST 60° Knob 3A 240VAC 250VDC Quick Connect 500000Cycles Panel Mount
16MM DIA RECTANGULAR BEZEL, BLACK COLOR, 2-POSITION PUSHBUTTON
Electromechanical Switch Selector Switch N.O. SPST 3A
Schneider SELECTOR SWITCH 250VAC 1.5A XB6
Selector Switch, 2 Pos, 16 mm, Black
Schneider Electric Harmony XB6 XB6DD221B - XB6DD221B
SELECTOR SWITCH 2 POSITION NO/NC
SWITCH SELECT 2POS DPST 3A 120V
3POS ILLUM SPRING RET SELECTOR WHITE LFT
Rotary Switch, 2Pos, 60Deg, 3A, 120Vac; No. Of Switch Positions:2 Position; No. Of Poles:1 Pole; Angle Of Throw:60°; Contact Current Ac Max:3A; Contact Voltage Ac Max:120V; Product Range:Harmony Xb6 Series Rohs Compliant: Yes |Schneider Electric XB6DD221B

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL