What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB6DA31B

Pushbutton Switch, SPST, Momentary, 0.22A, 125VDC, Quick Connect Terminal, Panel Mount
$ 15.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6DA31B.

IHS

Datasheet2 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-10.09%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric XB6DA31B provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.22A, 125VDC, Quick Connect Terminal, Panel Mount
PUSHBUTTON, 16MM, MONOLITHIC, PLASTIC, GREEN, NO SPRING, HARMONY XB6 SERIES
16MM DIAMETER NON-ILLUMINATED RECTANGULAR BEZEL GREEN COLOR,1 N.O.CONTACT
Schneider PUSHBUTTON 240VAC 1.5AMP XB6 +OPTIO
Schneider Electric Harmony XB6 XB6DA31B - XB6DA31B
16 MM RECTANGULAR PUSHBUTTON 1N/O
Push Button Operator, 16 mm, 1NO, Green
COMPLETE PUSH BUTTON, HARMONY XB
Pb Switch, Spst-No, 3A, 120Vac, Panel; Product Range:Harmony Xb6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular Flush; Actuator/Cap Colour:Green Rohs Compliant: Yes |Schneider Electric XB6DA31B

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL