What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB6CD225B

Rotary Switch, 2-POS, 60DEG, 0.22A, 3A, Handle, Stay Put, Harmony XB5 Series
$ 22.442
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6CD225B.

IHS

Datasheet2 pages8 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+550%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-02-09

Descriptions

Descriptions of Schneider Electric XB6CD225B provided by its distributors.

ROTARY SWITCH, 2-POS, 60DEG, 0.22A, 3A, HANDLE, STAY PUT, HARMONY XB5 SERIES
Schneider PUSHBUTTON 240VAC 1.5AMP XB6 +OPTIO
16MM DIA SQUARE BEZEL, BLACK COLOR, 2 POSITION PUSHBUTTON
No. Of Switch Positions:2 Position; Product Range:Harmony Xb6 Series Rohs Compliant: Yes |Schneider Electric XB6CD225B
BLACK SELEC TO R SWITCH DIAM 16 HANDLE 2
Schneider Electric Harmony XB6 XB6CD225B - XB6CD225B
SELECTOR SWITCH 2 POSITION NO/NC
SWITCH SELECT 2POS DPST 3A 120V
ROTARY SWITCH, 2 POLE, 3A, 120V, 60DEG; No. of Switch Positions: 2 Position; No. of Poles: 2 Pole; Angle of Throw: 60°; Contact Current AC Max: 3A; Contact Voltage AC Max: 120V; Product Range: Harmony XB6 Series; Illumination:

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL