What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB6AF3B5B

PUSHBUTTON 250VAC 1.5AMP XB6 +OPTIONS | Schneider Electric XB6AF3B5B
$ 46.203
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6AF3B5B.

IHS

Datasheet2 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB6AF3B5B provided by its distributors.

PUSHBUTTON 250VAC 1.5AMP XB6 +OPTIONS | Schneider Electric XB6AF3B5B
Switch Push Button N.O./N.C. DPST Flush Round Button 3A 240VAC 250VDC Maintained Contact Quick Connect Panel Mount
COMPLETE ILLUMINATED PUSH BUTTON
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPST-1NO / 1NC; Switch Operation:On; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:250V; Contact Current Max:3A; Illumination Color:Green; Actuator Style:Round
Pushbutton Switch; Switch Operation:On; Circuitry:DPST-1NO/1NC; Switch Terminals:Solder Lug/Quick Connect; Actuator Diameter:16mm; Actuator Style:Round; Contact Current Max:3A; Leaded Process Compatible:No; Mounting Type:Panel ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL