What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5FK134B5

Flush Mount Red Iselector Switch 3 Position Maintained 24V 1NO 1NC
$ 86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5FK134B5.

IHS

Datasheet3 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric XB5FK134B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric XB5FK134B5 provided by its distributors.

FLUSH MOUNT RED ISELECTOR SWITCH 3 POSITION MAINTAINED 24V 1NO 1NC
Selector switch, unlit, latching, waistband round, red, front ring black, 3 x 45°, mounting Ø 30.5 mm, XB5FK134B5
Selector Switch, Illum, 3 Pos, 30mm, Red
Schneider Electric Harmony XB5 XB5FK134B5 - XB5FK134B5
ILLUMINATED SELECTOR SWITCH, HAR
ROTARY SWITCH, 3 POS, 6A, 120V, 45DEG; No. of Switch Positions:3 Position; No. of Poles:2 Pole; Angle of Throw:45¡ã; Contact Current AC Max:6A; Contact Voltage AC Max:120V; Product Range:Harmony XB5 Series; Illumination:I
Contact Voltage = 24 VAC/VDC / Actuator Type = Handle / Illumination = Yes / Contact Current = 6 A / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Colour = Red / Poles = 2 / Width mm = 36.6 / Indexing Angle ° = 45 / Series = Harmony XB5 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Switching Function = Latching Function / Illumination Supply Voltage V = 24 / Height mm = 42 / Positions = 3 / Depth mm = 71

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5FK134B5.