What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5FG61

Flush Mount Selector Switch Key 2 Position Key Release Left 1NO
$ 73.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5FG61.

IHS

Datasheet3 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+174%

CAD Models

Download Schneider Electric XB5FG61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-07-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB5FG61 provided by its distributors.

FLUSH MOUNT SELECTOR SWITCH KEY 2 POSITION KEY RELEASE LEFT 1NO
Key Operated Switch, Spst-No, 6A, 120Vac; Switch Operation:Spring Return From Right; Contact Configuration:Spst-No; Product Range:Harmony Xb5 Series; No. Of Switch Positions:2 Position; Switch Terminals:Screw Clamp Rohs Compliant: Yes |Schneider Electric XB5FG61
Contact Voltage = 600 V / Illumination = No / Contact Current = 6 A / Termination Type = Screw Clamp Terminal / Housing Material = Plastic / Lock Type = Ronis 455 / Indexing Angle ° = 90 / Series = Harmony XB5 / Length mm = 98.5 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Switching Function = Spring Return from Right / Contact Configuration = 1NO / Positions = 2

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL