What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5FG03

Flush Mount Selector Switch Key 3 Position Maintained Rel 3 Position 2NO
$ 92.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5FG03.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric XB5FG03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB5FG03 provided by its distributors.

FLUSH MOUNT SELECTOR SWITCH KEY 3 POSITION MAINTAINED REL 3 POSITION 2NO
Key Operated Switch, Dpst-No, 6A, 120Vac; Switch Operation:-; Contact Configuration:Dpst-No; Product Range:Harmony Xb5 Series; No. Of Switch Positions:3 Position; Switch Terminals:Screw Clamp; Contact Current Max:6A Rohs Compliant: Yes |Schneider Electric XB5FG03
Contact Voltage = 600 V / Illumination = No / Contact Current = 6 A / Termination Type = Screw Clamp Terminal / Housing Material = Plastic / Lock Type = Ronis 455 / Indexing Angle ° = 45 / Series = Harmony XB5 / Length mm = 98.5 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Switching Function = Latching Function / Contact Configuration = 2NO / Positions = 3

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL