What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5FD41

Antimicrobial Selector Switch, Flush, 30MM, 2-POS, Spring Return Right to Left
$ 35.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5FD41.

IHS

Datasheet3 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.24%

CAD Models

Download Schneider Electric XB5FD41 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric XB5FD41 provided by its distributors.

ANTIMICROBIAL SELECTOR SWITCH, FLUSH, 30MM, 2-POS, SPRING RETURN RIGHT TO LEFT
Selector Switch, 2 Pos, 30 mm, Black
Schneider Electric Harmony XB5 XB5FD41 - XB5FD41
SWITCH SELECT 2POS SPST 6A 120V
ROTARY SWITCH, 2 POS, 6A, 120V, 90DEG; No. of Switch Positions:2 Position; No. of Poles:1 Pole; Angle of Throw:90°; Contact Current AC Max:6A; Contact Voltage AC Max:120V; Product Range:Harmony XB5 Series; Contact Voltag
Contact Voltage = 600 V / Actuator Type = Handle / Illumination = No / Contact Current = 6 A / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 1 / Width mm = 36.6 / Indexing Angle ° = 90 / Series = Harmony XB5 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Switching Function = Spring Return from Right / Height mm = 42 / Positions = 2 / Depth mm = 73

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL