What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5EVB3

Signal light, waistband round, green, front ring silver, mounting Ø 22 mm, XB5EVB3
$ 15.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5EVB3.

Newark

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.19%

CAD Models

Download Schneider Electric XB5EVB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB5EVB3 provided by its distributors.

Signal light, waistband round, green, front ring silver, mounting Ø 22 mm, XB5EVB3
Pilot Light, 22Mm, Green, 24Vdc; Led Colour:Green; Operating Voltage:24Vdc; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip66, Nema 4X, Nema 13; Product Range:Harmony Xb5 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB5EVB3
Schneider Electric XB5EVB3 Harmony Pilot Light. Brand: Schneider Electric. Part Number: XB5EVB3. Schneider Electric Harmony Square D Pilot Light, Monolithic, Series: XB5, 24 VAC/VDC, Plain Lens, Green Lens, LED Lamp, Bezel/Housing: Plastic, 22 mm Size, Round Shape, Screw Clamp Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP20/IP66/IP67/IP69/IP69K Enclosure, Panel Mounting, Environmental Conditions: -40 to 158 deg F Operating/Storage. Additional Description: SQD -XB5EVB3 MONOLITHIC LED PILOT LIGHT, GREEN, 24V. Catalog Description: Monolithic pilot light, Harmony XB5, grey plastic, green, 22mm, universal LED, plain lens, 24V AC DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 EVB3