What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5AS542

Schneider Electric Telemecanique Harmony drukknoppen XB5AS542 - XB5AS542
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AS542.

Farnell

Datasheet240 pages21 years ago

Newark

Future Electronics

CAD Models

Download Schneider Electric XB5AS542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XB5AS542 provided by its distributors.

Schneider Electric Telemecanique Harmony drukknoppen XB5AS542 - XB5AS542
SWITCH, EMERGENCY STOP, 1NC, 1.2A, 600VA; SWITCH, EMERGENCY STOP, 1NC, 1.2A, 600VAC; Contact Configuration:SPST-NC; Switch Operation:Turn to Release; Contact Voltage AC Nom:600V; Contact Current Max:1.2A; Actuator Style:Round; Actuator Diameter:40mm; IP Rating:IP66
SCHNEIDER ELECTRIC XB5AS542 E-Stop Push Button, 22mm, NC, Red. More details: Emergency Stop Push Button, Non-Illuminated, 22mm, Maintained with Turn to Release, Type of Operator 40mm Dia. Mushroom, Head Material Plastic, Contact Form 1NC, Bezel Plastic, Color Red, Contact Rating 10A @ 600VAC, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 12, 13, IP Rating 65, Standards CE, Terminal Connection Screw Clamp

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AS542