What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5AP61

Switch Push Button N.O. SPST Round Button 6A 600VAC 600VDC Screw Clamp Panel Mount
$ 31.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AP61.

IHS

Datasheet4 pages8 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-33.62%

CAD Models

Download Schneider Electric XB5AP61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric XB5AP61 provided by its distributors.

Switch Push Button N.O. SPST Round Button 6A 600VAC 600VDC Screw Clamp Panel Mount
PUSH BUTTON, HARMONY XB5, PLASTIC, PROJECTING, BLUE, 22MM, SPRING RETURN
Schneider PUSHBUTTON 230VAC 2AMP XB5 +OPTIONS
PB SWITCH, SPST-NO, 6A, 120VAC
Schneider Electric Harmony XB5 XB5AP61 - XB5AP61
PB blue project boot unmark 1NO
CONFIG SW BODY PUSHBUT NON-ILLUM
PB SWITCH, SPST-NO, 6A, 120VAC; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Contact Current Max: 6A; Switch Terminals: Screw Clamp; Product Range: Harmony XB5 Series; SVHC: No SVHC (15-Jan-2018); Actuator / Cap Colour: Blue; Contact Current AC Max: 6A; Contact Current DC Max: 550mA; Contact Voltage VAC: 120V; Contact Voltage VDC: 125V; IP Rating: IP66, IP67; Illumination Colour: Non-illuminated; Panel Cutout Diameter: 22mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AP61