What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5AJ33

SCHNEIDER ELECTRIC XB5AJ33 Non-Illum Selector Switch, 2NO, Plastic, 3P
$ 40.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AJ33.

IHS

Datasheet4 pages8 years ago

Newark

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.86%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB5AJ33 provided by its distributors.

SCHNEIDER ELECTRIC XB5AJ33 Non-Illum Selector Switch,2NO,Plastic,3P
Electromechanical Switch Selector Switch N.O. DPST 6A
3 POSITIONS +/-45DEG PUSH BUTTON SWITCH 230 V 4 A STAY PUT
Schneider SELECTOR SWITCH 230VAC 2AMP XB5 +
22MM SELECTOR SWITCH, 2 MAINTAINED, PUSH BUTTON
Discharge Tube Beacon; Clear; Flashing; Base Mount; 230 V ac
Schneider Electric Harmony XB5 XB5AJ33 - XB5AJ33
SWITCH SELECT 3POS DPST 6A 120V
Selector Switch, 6A, 120Vac, 3 Pos; No. Of Switch Positions:3 Position; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Contact Current Max:6A; Switch Terminals:Screw Clamp; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric XB5AJ33
Actuator Type = Long Handle / Termination Type = Screw Clamp Terminal / Suitable Shaft Size (Diameter) mm = 22 / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 2 / Width mm = 30 / Indexing Angle ° = 45 / Series = Harmony XB5 / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Switching Function = Latching Function / Height mm = 48 / Positions = 3 / Depth mm = 70

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AJ33