What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5AG41

Switch Key Lock N.O. SPST 90° Flat Key 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
$ 76.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AG41.

IHS

Datasheet4 pages8 years ago

Newark

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB5AG41 provided by its distributors.

Switch Key Lock N.O. SPST 90° Flat Key 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
Rotary Sw, 1P, 2 Pos, 6A, 120Vac; No. Of Switch Positions:2 Position; No. Of Poles:1 Pole; Angle Of Throw:90°; Contact Current Ac Max:6A; Contact Voltage Ac Max:120V; Product Range:Harmony Xb5 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Schneider Electric XB5AG41
Positions = 2 / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Contact Configuration = 1NO / Termination Type = Screw Clamp Terminal / Diameter mm = 22 / Operating Temperature Max. °C = 70 / Length mm = 96 / Operating Temperature Min. °C = -40 / Series = Harmony XB5 / Switching Function = Latching Function / Housing Material = Plastic / Indexing Angle ° = 90 / Lock Type = Ronis 455

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AG41