What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5AA55

Switch Push Button N.O./N.C. DPST Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
$ 50.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AA55.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric XB5AA55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB5AA55 provided by its distributors.

Switch Push Button N.O./N.C. DPST Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
Schneider 22MM NON-ILUM YELLOW PUSHBUTTON W/BLOC
PUSH BUTTON, YELLOW FLUSH COMPLETE PUSHBUTTON A22 MM
Schneider Electric Harmony XB5 XB5AA55 - XB5AA55
Push Button Operator, 22 mm, 1NO/1NC, Yellow
CONFIG SW BODY PUSHBUT NON-ILLUM
Pb Sw, Spst-No/Spst-Nc, 6A/120Vac, Panel; Product Range:Harmony Xb5 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Yellowrohs Compliant: Yes |Schneider Electric XB5AA55

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL