What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5AA3341

White Flush Complete Pushbutton, 22 Spring Return, 1NO, "up Arrow"
$ 15.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AA3341.

IHS

Datasheet4 pages8 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-11.35%

CAD Models

Download Schneider Electric XB5AA3341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB5AA3341 provided by its distributors.

WHITE FLUSH COMPLETE PUSHBUTTON, 22 SPRING RETURN, 1NO, "UP ARROW"
Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, white, front ring black, mounting Ø 22 mm, XB5AA3341
Schneider Electric Harmony XB5 XB5AA3341 - XB5AA3341
Pb Switch, Spst-No, 6A, 120Vac; Switch Operation:Momentary; Contact Configuration:Spst-No; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Contact Current Max:6A; Switch Terminals:Screw Clamp; Product Range:Harmony Xb5 Series;rohs Compliant: Yes |Schneider Electric XB5AA3341
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = White / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP67 / Series = Harmony XB5 / Standards Met = UL 508 / Standards Met = CSA C22.2 No.14 / Standards Met = EN/IEC 60947-1 / Standards Met = EN/IEC 60947-5-1 / Standards Met = EN/IEC 60947-5-4

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AA3341