What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB4FD53

Rotary Switch, 3 Postion, 6A, 120VAC;
$ 64.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4FD53.

IHS

Datasheet5 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.66%

CAD Models

Download Schneider Electric XB4FD53 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4FD53 provided by its distributors.

ROTARY SWITCH, 3 POSTION, 6A, 120VAC;
FLUSH MOUNT SELECTOR SWITCH 3 POSITION 2NO
Selector Switch, 3 Pos, 30 mm, Black
Schneider Electric Harmony XB4 XB4FD53 - XB4FD53
SWITCH SELECT 3POS DPST 6A 120V
Rotary Switch, 3 Postion, 6A, 120Vac; No. Of Switch Positions:3 Position; No. Of Poles:1 Pole; Angle Of Throw:45°; Contact Current Ac Max:6A; Contact Voltage Ac Max:120V; Product Range:Harmony Xb4 Series; Illumination:Non Illuminatedrohs Compliant: Yes |Schneider Electric XB4FD53

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL