Schneider Electric XB4BVB5

Panel Mount Indicator Pilot Light Orange Led 24V 22MM Harmony XB4 Series
$ 41.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BVB5.

element14 APAC

Datasheet4 pages9 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.70%

Supply Chain

Country of OriginFrance
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BVB5 provided by its distributors.

PANEL MOUNT INDICATOR PILOT LIGHT ORANGE LED 24V 22MM HARMONY XB4 SERIES
PANEL INDICATOR, ORANGE, 24V, 22MM; LED Colour: Orange; Operating Voltage: 24V; Mounting Hole Dia: 22mm; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018); Contact Current Max: 1.2A; Contac
Schneider Electric, XB4BVB5, Complete Pilot Light, Series: XB4, 24 V AC/DC, 18 mA, Integral Style, Plain Lens, Orange Lens, Zamak Lens, LED Lamp, Bezel/Housing: Chromium Plated Metal, 22 mm Size, Round Shape, 100000 hr Average Life, Screw Clamp Terminal, NEMA 4X/13/IP66/IP67/IP69/IP69K/IK06 Enclosure, Panel Mounting, Environmental Conditions: -40 to 158 deg F Operating/Storage
Product Type = Pilot Light / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = Orange / Shape = Round / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Case Material = Metal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Mounting Depth mm = 43 / Series = Harmony XB4

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BVB5
  • XB4-BVB5
  • XB4BVB5.