What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB4BVB1

Switch Indicators 24VAC/24VDC 18mA LED Round Screw Clamp Panel Mount with Threads

$ 41.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BVB1.

Newark

Datasheet4 pages8 years ago

element14 APAC

Farnell

Master Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-27.20%

Supply Chain

Country of OriginFrance
Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BVB1 provided by its distributors.

Switch Indicators 24VAC/24VDC 18mA LED Round Screw Clamp Panel Mount with Threads
PILOT LIGHT, 22MM, WHITE, 24V; LED Colour: White; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: Harmony XB4 Series; SVHC:
Product Type = Pilot Light / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = White / Shape = Round / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Case Material = Metal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Mounting Depth mm = 43 / Series = Harmony XB4
Schneider Electric XB4BVB1 Harmony Pilot Light Brand: Schneider Electric. Part Number: XB4BVB1. Schneider Electric, XB4BVB1, Pilot Light, Complete, Series: XB4, 24 V AC/DC, 18 mA, Integral Style, Plain/Protected Lens, White Lens, Zamak Lens, LED Lamp, Bezel/Housing: Chromium Plated Metal, 22 mm Size, Round Shape, 100000 hr Average Life, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K/IK06 Enclosure, Panel Mounting, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BVB1 24 V LED PILOT LIGHT BODY XB4+OPT 24V WHITE. Catalog Description: Pilot light, Harmony XB4,metal, white, 22mm, universal LED, plain lens, 24V AC DC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4-BVB1
  • XB4BVB1.