What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB4BS9442

Circuit Breaker; Miniature; Multi9; 1P; 20A; C-Curve; Supplementary Protection
$ 121.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BS9442.

element14 APAC

Datasheet1 page11 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.83%

Supply Chain

Country of OriginCzechia
Introduction Date2019-09-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BS9442 provided by its distributors.

Circuit Breaker; Miniature; Multi9; 1P; 20A; C-Curve; Supplementary Protection
Emergency Stop Switch, Spst-Nc, 120Vac; Contact Configuration:Spst-Nc; Switch Operation:Push-Key Release; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric XB4BS9442
Contact Configuration = 1NC / Actuator Type = Key / Switching Function = Latching Function / Contact Current = 6 A / Contact Voltage = 600 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Switch Colour = Red / Illumination = No / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = Harmony XB4
Schneider Electric Harmony Square D Non-Illuminated Pushbutton, Emergency Stop, Series: XB4, 22 mm Size, 1NC Contact Configuration, Slow Break Contact, 6 A at 120 V AC, 3 A at 240 V AC, 1.2 A at 600 V AC, 0.55 A at 125 V DC, 0.27 A at 250 V DC, 0.1 A at 600 V DC Contact, Keyed Operator, Bezel/Housing: Polished Chrome Metal, Mushroom Head/Round Actuator, Screw Clamp Terminal, NEMA 1/2/3/4/4X/12/13/IP65/IP66/IP69/IP69K Enclosure, Red, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4BS9442.