What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB4BP61

Switch Push Button N.O. SPST Round Button 6A 600VAC 600VDC Screw Clamp Panel Mount
$ 31.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BP61.

IHS

Datasheet6 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.40%

CAD Models

Download Schneider Electric XB4BP61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BP61 provided by its distributors.

Switch Push Button N.O. SPST Round Button 6A 600VAC 600VDC Screw Clamp Panel Mount
Push button, Harmony XB4, metal, projecting, blue, 22mm, spring return, booted, unmarked, 1NO
Schneider PUSHBUTTON OPERATOR 22MM XB4B +OPTI
Schneider Electric Harmony XB4 XB4BP61 - XB4BP61
INDUSTRIAL PB SWITCH, SPST-NO, 6A, 120V; Switch Operation: Momentary; Pushbutton Actuator Style: Round; Contact Configuration: SPST-NO; Product Range: Harmony XB4 Series; Switch Terminals: Screw Clamp; IP Rating: IP66, IP67; C
Pb Sw, Spst-No, 6A/120Vac, Panel; Product Range:Harmony Xb4 Series; Panel Cutout Diameter:22.5Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Blue Rohs Compliant: Yes |Schneider Electric XB4BP61

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BP61
  • XB4-BP61