What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB4BK124B5

Schneider Electric Selector Switch - 2 Positions | Schneider Electric XB4BK124B5
$ 129.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BK124B5.

IHS

Datasheet5 pages8 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+12.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BK124B5 provided by its distributors.

Schneider Electric Selector Switch - 2 Positions | Schneider Electric XB4BK124B5
Rotary Switch, 2 Positions, SPDT, Latched, 0.55A, 125VDC, Screw Terminal, Handle Type Actuator, Panel Mount
ILL SS METAL RED 22MM 2POS 24V
Illum Rotary Switch, 1Pole, 6A, 120Vac; No. Of Switch Positions:2 Position; No. Of Poles:1 Pole; Angle Of Throw:90°; Contact Current Ac Max:6A; Contact Voltage Ac Max:120V; Product Range:Harmony Xb4 Series; Illumination:Illuminated; Rohs Compliant: Yes |Schneider Electric XB4BK124B5
Positions = 2 / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Suitable Shaft Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Illumination = Yes / Width mm = 30 / Poles = 2 / Series = Harmony XB4 / Depth mm = 68 / Switching Function = Latching Function / Height mm = 47 / Switch Colour = Red / Contact Voltage = 24 V / Actuator Type = Padlockable Handle / Indexing Angle ° = 90

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL