What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB4BJ33

Schneider Electric 22mm Selector Switch; Round; 3-Position; 2NO; Maintained; Black
$ 39.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BJ33.

IHS

Datasheet4 pages0 years ago

element14 APAC

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+77.39%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BJ33 provided by its distributors.

Schneider Electric 22mm Selector Switch; Round; 3-Position; 2NO; Maintained; Black
SELECTOR SWITCH, 3-POS, 1.2A 600VAC, 2 NO, 22MM, BLACK, HARMONY XB4 SERIES
SCHNEIDER ELECTRIC XB4BJ33 Non-Illum Selector Switch,Chrome,3P,10A
Rotary Switch, 3 Positions, DPST, Latched, 0.55A, 125VDC, Screw Terminal, Long Handle Selector Actuator, Panel Mount
VOLTAGE SELECTOR SWITCH, 3 POSITION, 1.2
Schneider Electric Harmony XB4 XB4BJ33 - XB4BJ33
SWITCH SELECT 3POS DPST 6A 120V
SELECTOR SWITCH, 2 POLE, 6A, 120VAC; No. of Switch Positions: 3 Position; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Contact Current Max: 6A; Switch Terminals: Screw Clamp; Product Range: Harmony XB4 Series; SVHC
Positions = 3 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Suitable Shaft Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Width mm = 30 / Poles = 1 / Series = Harmony XB4 / Depth mm = 68 / Switching Function = Momentary Function / Height mm = 48 / Switch Colour = Black / Actuator Type = Padlockable Handle / Indexing Angle ° = 45

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BJ33
  • XB4-BJ33
  • XB4BJ33.