What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB4BG33

Key switch, unlit, latching, waistband round, black, 3 x 45°, mounting Ø 22 mm, XB4BG33
$ 81.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BG33.

IHS

Datasheet4 pages8 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.10%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BG33 provided by its distributors.

Key switch, unlit, latching, waistband round, black, 3 x 45°, mounting Ø 22 mm, XB4BG33
KEY SWITCH, 22MM, 3-POS, STAY-PUT, CENTER WITHDRAWAL, 2 NO, HARMONY XB4 SERIES
Keylock Switch, 3 Positions, DPST, Latched, 0.55A, 125VDC, Screw Terminal, Keylock Actuator, Panel Mount
Key Operated Switch, Dpst-No, 6A, 120Vac; Switch Operation:Off; Contact Configuration:Dpst-No; Product Range:Harmony Xb4 Series; No. Of Switch Positions:3 Position; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Rohs Compliant: Yes |Schneider Electric XB4BG33
Schneider Electric XB4BG33 Brand: Schneider Electric. Part Number: XB4BG33. Additional Description: SQD -XB4BG33 KEY SELECTOR SWITCH. Catalog Description: Key switch selector, Harmony XB4, metal, black, 22mm, key 455, 3 positions,stay put, 2 NO..
Positions = 3 / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Contact Configuration = 2NO / Termination Type = Screw Clamp Terminal / Diameter mm = 22 / Operating Temperature Max. °C = 70 / Length mm = 86 / Operating Temperature Min. °C = -40 / Series = Harmony XB4 / Switching Function = Latching Function / Housing Material = Metal / Indexing Angle ° = 45 / Lock Type = Ronis 455

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BG33
  • XB4-BG33