What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB4BA821

Pushbutton, groping, waistband round, black, front ring silver, mounting Ø 22 mm, XB4BA821
$ 31.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BA821.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago
Datasheet4 pages6 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric XB4BA821 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XB4BA821 provided by its distributors.

Pushbutton, groping, waistband round, black, front ring silver, mounting Ø 22 mm, XB4BA821
ACTUATOR, PUSHBUTTON SWITCH; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Manual overload reset push button, Harmony XB4, metal, flush, black, 22mm, 6.16mm actuation distance, unmarked
Switch Push Button Flush Round Button Screw Clamp Panel Mount
Schneider Electric Harmony XB4 XB4BA821 - XB4BA821
Schneider PUSH BUTTON OPERATOR 22MM XB4B SPECI
CONFIG SW BODY PUSHBUT NON-ILLUM
Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Black / Protection Rating = IP66 / Series = Harmony XB4 / Standards Met = EN/IEC 60947-1 / Standards Met = EN/IEC 60947-5-1 / Standards Met = EN/IEC 60947-5-4 / Standards Met = EN/IEC 60947-5-5 / Standards Met = CSA C22.2 No.14 / Standards Met = UL 508

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BA821