What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XALK198H7

yellow station - 1 red mushroom head pushbutton 40 push-pull 1NC
$ 72.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XALK198H7.

Master Electronics

Datasheet11 pages11 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.51%

Supply Chain

Introduction Date2025-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XALK198H7 provided by its distributors.

yellow station - 1 red mushroom head pushbutton 40 push-pull 1NC
Emergency Stop Switch, Spst-Nc, 120Vac; Contact Configuration:Spst-Nc; Switch Operation:Push-Pull; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric XALK198H7
Square D (Schneider Electric) XALK198H7 Push Button Switch. Schneider Electric Harmony™ Pushbutton Control Station Complete Mushroom Head Series: XALK 600 VAC 10 A 1 Operator 1NC Contact Configuration Maintained/Slow-Break/Push-Pull Contact Mode 10 A at 600 VAC Contact Pushbutton Operator Legend: EMERGENCY STOP/EMERGENCY OFF Screw Clamp Connection NEMA 13/4X NEMA Rating Wall Mounting -40 to 158 deg F Operating Polycarbonate Light Gray/Yellow. Additional Description: SQD -XALK198H7 P-BTN ENCLOSURE 600VAC 10A XALB SP XALB SP. Catalog Description: Schneider ElectricPush Button Enclosure Push Pull Red 40 mmHarmony XALKcomplete control stationcomplete control stationemergency stop function-emergency switching off functionpush-pullslow-break.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL