What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XALD339

Surface mount housing, 3 pushbutton, 1 Form B (N/C) + 2 Form A (N/O), XALD339
$ 63.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XALD339.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-80.00%

CAD Models

Download Schneider Electric XALD339 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XALD339 provided by its distributors.

Surface mount housing, 3 pushbutton, 1 Form B (N/C) + 2 Form A (N/O), XALD339
Schneider Electric Harmony XALD, XALK XALD339 - XALD339
DARK GREY STATION - GREEN FLUSH/RED FLUSH/GREEN
Schneider Electric XALD339 押しボタン制御ステーション
Control Station Switch, Dpst-No/Spst-Nc; Contact Configuration:Dpst-No, Spst-Nc; No. Of Positions:3 Position; Approvals/Standards:Csa, Iec, Ul; Ip Rating:Ip66, Ip67, Ip69, Ip69K; Switch Case:Pc (Polycarbonate); Product Rohs Compliant: Yes |Schneider Electric XALD339

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL