What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XALD215

Control Station, 2FLUSH Pb 22, Start/stop, 1NO+1NC, Spring Return, IP69K
$ 39.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XALD215.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
-3.00%

CAD Models

Download Schneider Electric XALD215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XALD215 provided by its distributors.

CONTROL STATION, 2FLUSH PB 22, START/STOP, 1NO+1NC, SPRING RETURN, IP69K
CONTROL STATION, 2 PUSH BUTTONS; Contact Configuration:1NO / 1NC; Material:Polycarbonate; Size:22mm ;RoHS Compliant: Yes
CONTROL STATION, 2 PUSH BUTTONS; Contact Configuration:SPST; No. of Positions:2; Approvals / Standards:EN 60947, IEC 60947, UL 508, CSA C22-2 No. 14; IP Rating:IP65; Switch Case:PC (Polycarbonate); SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011); Material:Polycarbonate; Size:22mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL