What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XALD102E

Surface mount housing, 1 pushbutton, 1 Form A (N/O) + 1 Form B (N/C), XALD102E
$ 29.87
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XALD102E.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-57.18%

CAD Models

Download Schneider Electric XALD102E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XALD102E provided by its distributors.

Surface mount housing, 1 pushbutton, 1 Form A (N/O) + 1 Form B (N/C), XALD102E
CONTROL STATION SWITCH, SPST-NO/NC; Contact Configuration: SPST-NO, SPST-NC; No. of Positions: 1 Position; Approvals / Standards: CSA, IEC, UL; IP Rating: IP66, IP67, IP69, IP69K; Switch Case: PC (Polycarbonate); Product Rang
Contact Configuration = 1NO + 1NC / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 600 / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Cut Out Size (Diameter) mm = 22 / Button Colour = Green / Enclosure Colour = Grey / Enclosure Material = Polycarbonate / Termination Type = Screw Terminal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL