What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XACA04H7

Pushbutton Enclosure; 4 Hole Cut-Out; Yellow Cover; Pendant; Harmony XAC Series
$ 145.591
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XACA04H7.

Electro Sonic

Datasheet7 pages11 years ago

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.87%

CAD Models

Download Schneider Electric XACA04H7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XACA04H7 provided by its distributors.

Pushbutton Enclosure; 4 Hole Cut-Out; Yellow Cover; Pendant; Harmony XAC Series
SQUARE D XACA04H7 Pendant Enclosure, 22mm, 4 Holes. More details: Pendant Enclosure, 4 Holes, General Purpose, For Unassembled Pushbutton Pendant Medium Duty Station
EMPTY PENDANT, CONTROL, PP, 30MM; Enclos; EMPTY PENDANT, CONTROL, PP, 30MM; Enclosure Type:Control; Enclosure Material:Polypropylene (PP); External Height - Metric:-; External Width - Metric:-; External Depth - Metric:-; IP Rating:IP65; Body Color:Yellow; NEMA Rating:
Empty Pendant, Control, Pp, 30Mm; Enclosure Material:Polypropylene (Pp); No. Of Switch Holes:4Holes; Cutout Diameter:30Mm; Cover/Base Color:Yellow; External Height - Metric:-; External Width - Metric:-; External Depth - Metric:- Rohs Compliant: Yes |Square D By Schneider Electric XACA04H7
Square D (Schneider Electric) XACA04H7 Harmony Pendant Station Enclosure. Schneider Electric Harmony Pendant Station Enclosure, Type XACA Medium Duty Empty, 80 mm Width, NEMA 4/4X NEMA Rating, Double Insulated Insulation, 4 Outlets, Panel Mounting, -13 to 158 deg F, Polypropylene, Black/Yellow. Additional Description: SQD -XACA04H7 PENDANT STATION ENCLOSURE XACA +OPTIONS. Catalog Description: Harmony, empty pendant control station, yellow, 4 vertical openings.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL